T4152124003-007

Heilind Number:AMPT4152124003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152124003-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-3MS-10.0-M12-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152124003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152124003-007

Detailed Description

Enhance your sensor connections with our RPC-M12-3MS-10.0-M12-3FR-PUR cable assembly. Designed for optimal performance, this 10-meter long cable features M12 connectors on both ends, ensuring secure and reliable connections in industrial settings. With a 4A amperage rating and 22 AWG wire size, it is suitable for power and signal transmission. The Polyurethane (PUR) jacket offers durability, while the right-angle cable exit allows for convenient installation. Featuring three positions and brown, blue, and black wire colors, it's easy to connect and identify. Operating at 250VAC/250VDC, this RoHS-compliant cable assembly meets industry standards for safety and environmental responsibility. Upgrade your wire management system with this high-quality solution.