| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124004-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124004-002 |
T4152124004-002
| Heilind Number: | AMPT4152124004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124004-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this 1-meter long, 4-position M12 to M12 sensor cable. Featuring a durable Polyurethane jacket in sleek gray, it's designed for industrial environments. The 22 AWG wire in brown, white, blue, and black ensures reliable power transmission, while the right-angle cable exit offers convenient installation. With a 4A amperage and 250VAC/DC operating voltage, this RoHS-compliant cable is suitable for a variety of applications. Trust in its quality construction for seamless connectivity in your setup.

