| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124004-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124004-003 |
T4152124004-003
| Heilind Number: | AMPT4152124004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124004-003 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our high-performance Sensor Cable Assembly. This durable and reliable cable features a 1500mm length with M12 connectors on both ends, ensuring a secure and efficient connection. With four 22 AWG wires in brown, white, blue, and black, it's perfect for various applications. The Polyurethane (PUR) jacket in sleek gray offers protection and flexibility. Operating at 250VAC/250VDC, it meets RoHS compliance standards for environmental responsibility. Whether for machinery or automation systems, this cable assembly guarantees seamless signal transmission with utmost safety. Elevate your connectivity solutions with this essential component.

