| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124004-004 |
T4152124004-004
| Heilind Number: | AMPT4152124004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124004-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power your sensors with our RPC-M12-4MS-3.0-M12-4FR-PUR Cable Assembly. With a 4A amperage and 3000mm overall length, this durable cable features M12 connectors on both ends, perfect for secure and reliable connections. The 5mm cable diameter and 22 AWG wire size ensure efficient power transmission, while the Polyurethane (PUR) jacket offers excellent protection. Its right angle cable exit and 4 positions make it ideal for various applications. RoHS compliant and suitable for 250VAC/250VDC operating voltages, this gray cable with brown, white, blue, and black wires is a must-have for your wire management needs.

