T4152124004-005

Heilind Number:AMPT4152124004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4152124004-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MS-5.0-M12-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152124004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152124004-005

Detailed Description

Easily connect sensors with our durable and high-performance M12 to M12 sensor cable. Featuring a 5000mm overall length and 4A amperage, this cable is designed for reliable power and signal transmission. The 22AWG wire size, Polyurethane (PUR) jacket material, and 5mm cable diameter ensure durability in various industrial environments. With four positions and color-coded wire ends (Brown, White, Blue, Black), installation is a breeze. The right-angle cable exit and male/female M12 connectors offer flexibility in tight spaces. Operating at 250VAC/250VDC, this cable is suitable for a wide range of applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management with this essential component.