| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124004-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124004-006 |
T4152124004-006
| Heilind Number: | AMPT4152124004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124004-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-4MS-7.0-M12-4FR-PUR Sensor Cable Assembly, meticulously designed for optimal performance. Featuring a 7000mm overall length and 4A amperage, this cable ensures efficient power transmission. The M12 connectors at both ends, along with 22 AWG wire size, guarantee secure and reliable connections. Crafted with Polyurethane (PUR) jacket material in a sleek gray color, this cable is not only durable but also visually appealing. With RoHS compliance and an operating voltage of 250VAC/250VDC, it meets international safety standards. Perfect for industrial applications, this cable assembly is a must-have for seamless sensor integration.

