| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152124004-007 |
T4152124004-007
| Heilind Number: | AMPT4152124004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124004-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Power up your industrial sensors with our high-performance M12 to M12 Sensor Cable Assembly. This 10-meter-long cable, featuring a durable Polyurethane jacket in sleek gray, ensures reliable connectivity in any environment. With 4 positions and 22 AWG wire size, it's designed for optimal power transmission at an amperage of 4A and operating voltage of 250VAC/250VDC. The right-angle cable exit and male-to-female M12 connectors make installation a breeze, while the color-coded wires (brown, white, blue, black) simplify setup. RoHS compliant and meticulously engineered, this cable assembly guarantees both quality and compliance for your industrial needs.

