| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152124005-002 |
T4152124005-002
| Heilind Number: | AMPT4152124005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124005-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M12-5MS-1.0-M12-5FR-PUR Sensor Cable Assembly. This meticulously crafted 1000mm cable features M12 connectors on both ends, boasting a 5mm diameter and five positions for seamless data transmission. Engineered with 22 AWG wires in brown, white, blue, black, and gray, it guarantees efficient power delivery with an amperage of 4A. The durable Polyurethane (PUR) jacket in a sleek gray hue ensures longevity, while the right angle cable exit offers convenience in installation. Operating at 60VAC/60VDC, this RoHS-compliant assembly is a reliable solution for various applications in wire management.

