T4152124005-004

Heilind Number:AMPT4152124005-004
Manufacturer:TE Connectivity
Manufacturer Number:T4152124005-004
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-5MS-3.0-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152124005-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152124005-004

Detailed Description

Enhance your connectivity with our M12 to M12 Sensor Cable Assembly, designed for seamless power transmission in industrial settings. With a sturdy 5mm cable diameter and 3000mm length, this essential accessory ensures reliable performance over long distances. Featuring 22 AWG wire size and 4A amperage, it's optimized for efficient power delivery. The 5-position connector ends, one male and one female, guarantee a secure and stable connection. Crafted with durable Polyurethane (PUR) jacket material in a sleek gray hue, this cable assembly is not only robust but also visually appealing. Its right-angle cable exit and color-coded wires (brown, white, blue, black, gray) simplify installation and troubleshooting. Operating at 60VAC/60VDC, it meets RoHS compliance standards, making it an eco-friendly choice for your wire management needs. Trust in the quality and performance of our M12 to M12 Sensor Cable Assembly for seamless connectivity in your industrial applications.