| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152124005-005 |
T4152124005-005
| Heilind Number: | AMPT4152124005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124005-005 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our durable and high-performance sensor cable assembly. With a length of 5000mm and a 5mm cable diameter, this cable features M12 connectors on both ends, providing a secure and efficient connection. The 22 AWG wires are color-coded for easy identification, while the Polyurethane (PUR) jacket ensures flexibility and protection. Operating at 60V AC/DC, this cable is RoHS compliant, making it environmentally friendly. Perfect for industrial applications, the right-angle cable exit ensures a space-saving design. Upgrade your wire management system with this reliable and versatile cable assembly.

