| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152124005-006 |
T4152124005-006
| Heilind Number: | AMPT4152124005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124005-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the RPC-M12-5MS-7.0-M12-5FR-PUR Sensor Cable Assembly. This durable 7000mm cable, with a 5mm diameter and 22 AWG wire size, features M12 connectors on both ends for secure attachment. The Polyurethane (PUR) jacket in gray ensures flexibility and protection, while the five-position setup, with wire colors brown, white, blue, black, and gray, allows for efficient signal transmission. Operating at 60 VAC/DC, this RoHS-compliant assembly guarantees reliability in various applications, making it an essential component for seamless wire management.

