| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152124005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152124005-007 |
T4152124005-007
| Heilind Number: | AMPT4152124005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152124005-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-5MS-10.0-M12-5FR-PUR sensor cable assembly, meticulously crafted for optimal performance. Designed with a 5mm cable diameter and a generous 10,000mm overall length, this cable features M12 connectors on both ends, each with 5 positions for seamless integration. The durable Polyurethane (PUR) jacket ensures longevity, while 22 AWG wires in brown, white, blue, black, and gray guarantee reliable signal transmission. With an operating voltage of 60 VAC/60 VDC and RoHS compliance, this cable assembly is perfect for various industrial applications. Upgrade your wire management system with this essential component.

