| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213002-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152213002-003 |
T4152213002-003
| Heilind Number: | AMPT4152213002-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213002-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our 1.5-meter M12 to M12 sensor cable assembly. Featuring two positions and a durable PVC jacket in sleek black, this cable is designed for reliable performance in industrial settings. With 22 AWG wire size and a 4A amperage rating, it ensures efficient power transmission. The right-angle cable exit and 1500mm length offer flexibility in installation, while the brown and blue wire colors aid in easy identification. Operating at 250V AC/DC, this RoHS-compliant assembly guarantees safety and compliance. Ideal for sensor applications, it provides a secure plug-to-receptacle connection for seamless data transfer. Elevate your wire management with this essential component.

