| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213002-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152213002-005 |
T4152213002-005
| Heilind Number: | AMPT4152213002-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213002-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-2MR-5.0-M12-2FS-PVC Sensor Cable Assembly. Featuring a durable PVC jacket in sleek black, this 5000mm cable boasts two M12 connectors, perfect for secure plug-and-play installation. With a 4A amperage rating and 22 AWG wire size, it's suitable for various power and signal transmission applications, while the right-angle cable exit and 2-position design offer flexibility in routing. ROHS compliant and rated for 250VAC/250VDC, this assembly ensures reliable performance in demanding environments. Upgrade your wire management setup with this high-quality solution.

