| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152213002-007 |
T4152213002-007
| Heilind Number: | AMPT4152213002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213002-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-2MR-10.0-M12-2FS-PVC Sensor Cable Assembly. Designed for seamless integration, this 10-meter cable features two M12 connectors, offering a reliable and durable solution for your industrial needs. With a 4A amperage capacity and 22 AWG wire size, it ensures efficient power transmission. The Polyvinyl Chloride (PVC) jacket provides flexibility and protection, while the brown and blue wire colors make for easy identification. Perfect for applications requiring a right-angle cable exit, this assembly is RoHS compliant and rated for 250VAC/250VDC, guaranteeing safety and quality. Upgrade your setup with this essential component for optimal performance.

