T4152213003-001

Heilind Number:AMPT4152213003-001
Manufacturer:TE Connectivity
Manufacturer Number:T4152213003-001
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-3MR-0.5-M12-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152213003-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152213003-001

Detailed Description

Enhance connectivity with our RPC-M12-3MR-0.5-M12-3FS-PVC Sensor Cable Assembly, meticulously crafted for optimal performance. This 500mm cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 4.5mm cable diameter and 22 AWG wire size, it's designed for efficiency without compromising on durability. The PVC jacket, in sleek black, offers protection and flexibility, while the right-angle cable exit allows for convenient installation in tight spaces. Featuring three positions and operating at 250VAC/250VDC, this assembly is RoHS compliant, guaranteeing environmentally friendly construction. Perfect for various applications, it's a must-have in any setup requiring reliable sensor connectivity.