| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213003-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152213003-002 |
T4152213003-002
| Heilind Number: | AMPT4152213003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213003-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with the RPC-M12-3MR-1.0-M12-3FS-PVC cable assembly. Featuring a 1000mm overall length and 4.5mm cable diameter, this high-quality cable is designed for reliability. With M12 connectors on both ends, it ensures a secure and efficient connection. The 3-position wire setup, shielded in durable Polyvinyl Chloride (PVC) jacket, guarantees optimal performance. Operating at 250VAC/250VDC and RoHS compliant, it meets high industry standards. The right-angle cable exit and 22 AWG wire size in brown, blue, and black colors make installation easy and organized. Perfect for various applications, this assembly is a must-have for streamlined wire management.

