T4152213003-003

Heilind Number:AMPT4152213003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152213003-003
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-3MR-1.5-M12-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152213003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152213003-003

Detailed Description

Enhance connectivity with our rugged M12 Cable Assembly, meticulously designed for industrial applications. Measuring 1500mm in overall length, this PVC-jacketed cable features 3 positions, terminated with M12 connectors on both ends for seamless integration. The 22 AWG wires in brown, blue, and black ensure reliable signal transmission, while the 4A amperage and 250VAC/250VDC operating voltage make it suitable for diverse power and data transfer needs. With a right-angle cable exit and durable PVC jacket, this assembly offers flexibility and protection in demanding environments. RoHS compliant and meticulously engineered, it guarantees quality and performance. Upgrade your wire management setup with this essential component for efficient sensor connectivity.