| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152213003-004 |
T4152213003-004
| Heilind Number: | AMPT4152213003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213003-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our 3-meter M12 to M12 cable assembly. Featuring a 3-position configuration, this durable PVC-jacketed cable is perfect for industrial applications. With a right-angle cable exit and 22 AWG wire, it ensures efficient and secure connections. RoHS compliant and rated for 4A and 250VAC/VDC, it guarantees safety and reliability. The brown, blue, and black wire colors make installation a breeze, while the black jacket adds a sleek finishing touch. Upgrade your wire management system with this high-quality sensor cable assembly.

