| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213003-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152213003-006 |
T4152213003-006
| Heilind Number: | AMPT4152213003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213003-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance M12 Sensor Cable Assembly. Measuring 7000mm in length, this robust PVC-jacketed cable features three 22 AWG wires in brown, blue, and black for seamless signal transmission. The M12 connectors at both ends ensure secure and reliable connections, with a right-angle cable exit for convenient installation. Operating at 250VAC/250VDC and RoHS compliant, this assembly guarantees safety and efficiency in various industrial applications. Upgrade your wire management system with this essential component.

