| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213003-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152213003-007 |
T4152213003-007
| Heilind Number: | AMPT4152213003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our M12-3MR-10.0-M12-3FS-PVC Sensor Cable Assembly. Designed for optimal performance, this 10-meter cable features M12 connectors on both ends, with 3 positions for secure and reliable connection. The PVC jacket ensures durability, while the 22 AWG wire size guarantees efficient power transmission. Operating at 250 VAC/250 VDC and RoHS compliant, this cable is perfect for a wide range of industrial applications. With a right-angle cable exit and brown, blue, and black wire colors, it offers versatility in installation. Trust in our quality cable assembly for your connectivity needs.

