T4152213004-002

Heilind Number:AMPT4152213004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152213004-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-4MR-1.0-M12-4FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152213004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152213004-002

Detailed Description

Enhance your sensor connectivity with our 1.0-meter long M12-4MR-1.0-M12-4FS-PVC cable assembly. Designed for efficient power transmission, this cable features a 4A amperage rating and is shielded with durable Polyvinyl Chloride (PVC) jacketing for optimal performance. With 22 AWG wire size and 4 positions, it ensures secure and reliable connections. The M12 connectors, one plug, and one receptacle, offer convenience and versatility. Perfect for industrial applications, it operates at up to 250VAC/250VDC. The right-angle cable exit and color-coded wires (brown, white, blue, black) simplify installation. Compliant with RoHS standards, this black-jacketed cable assembly guarantees both quality and sustainability. Elevate your wire management with this essential component.