| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152213004-005 |
T4152213004-005
| Heilind Number: | AMPT4152213004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213004-005 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-4MR-5.0-M12-4FS-PVC Sensor Cable Assembly. Featuring a durable Polyvinyl Chloride (PVC) jacket, this 5000mm cable ensures reliable performance in various environments. With a right-angle cable exit and M12 connectors at both ends, it offers seamless integration for your applications. The 4A amperage and 22 AWG wire size guarantee efficient power transmission, while the 250VAC/250VDC operating voltage provides versatility. Each cable is meticulously designed for quality and compliance with RoHS standards, making it a dependable choice for your wire management needs. Upgrade your systems with this high-quality assembly, available now.

