T4152213004-007

Heilind Number:AMPT4152213004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152213004-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-10.0-M12-4FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152213004-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152213004-007

Detailed Description

Enhance connectivity in industrial settings with this rugged Sensor Cable Assembly. Measuring 10 meters in length, it features M12 connectors at each end, providing a secure and reliable link for data transmission. The 4-position wire setup, shielded with PVC jacketing, ensures optimal signal integrity. With an amperage rating of 4A and an operating voltage of 250VAC/250VDC, this assembly meets stringent performance standards. Its 22 AWG wire size and right-angle cable exit offer flexibility in installation, while the color-coded wires streamline setup. Ideal for machinery and automation applications, this RoHS-compliant assembly guarantees durability and compliance with environmental regulations. Stay connected with confidence, even in demanding industrial environments.