T4152213005-001

Heilind Number:AMPT4152213005-001
Manufacturer:TE Connectivity
Manufacturer Number:T4152213005-001
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-5MR-0.5-M12-5FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152213005-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152213005-001

Detailed Description

Enhance the connectivity of your devices with our high-quality M12 Sensor Cable Assembly. This 500mm cable features five positions and a 22 AWG wire size, ensuring reliable power and data transmission. The M12 connectors at each end, one plug and one receptacle, guarantee a secure and efficient connection. Crafted with durable PVC jacketing in sleek black, this assembly is not only robust but also visually appealing. With a maximum amperage of 4A and an operating voltage of 60 VAC/60 VDC, it's suitable for a variety of applications. The right-angle cable exit and color-coded wires (brown, white, blue, black, and gray) further enhance convenience during installation. Rest assured that this assembly is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your wire management setup with this essential component, perfect for industrial, commercial, and residential use.