T4152213005-002

Heilind Number:AMPT4152213005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152213005-002
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-1.0-M12-5FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152213005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152213005-002

Detailed Description

Experience seamless connectivity with our RPC-M12-5MR-1.0-M12-5FS-PVC Sensor Cable Assembly. Designed for optimal performance, this 1000mm cable features M12 connectors at both ends, ensuring a secure and reliable connection. With a 4A amperage rating and 22 AWG wire size, it guarantees efficient power transmission. The PVC jacket and 5mm cable diameter provide durability and flexibility, while the right-angle cable exit angle offers convenience in tight spaces. Perfect for industrial applications, this cable assembly is RoHS compliant and operates at up to 60VAC/60VDC. With five color-coded wires (brown, white, blue, black, gray), identifying and connecting your devices has never been easier. Trust in our high-quality cable assembly for your wire management needs.