| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152213005-003 |
T4152213005-003
| Heilind Number: | AMPT4152213005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213005-003 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our high-quality M12 cable assembly. Measuring 1500mm in length, this PVC-jacketed cable features 22 AWG wires in brown, white, blue, black, and gray for easy identification. The 5mm cable diameter and right-angle exit make installation a breeze, while the M12 plug to M12 receptacle connection provides a secure link. With a 4A current rating and operating voltage of 60VAC/60VDC, this assembly is RoHS compliant and perfect for various industrial applications. Upgrade your wire management system today with this essential component.

