| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152213005-004 |
T4152213005-004
| Heilind Number: | AMPT4152213005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213005-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor setup with our RPC-M12-5MR-3.0-M12-5FS-PVC Cable Assembly. Designed for reliability, this 3000mm long cable features 22 AWG wires in brown, white, blue, black, and gray for seamless connectivity. The M12 connectors on each end, a plug and a receptacle, ensure a secure fit. With a 5mm cable diameter and a right-angle cable exit, it's ideal for space-constrained installations. The PVC jacket in sleek black offers durability, while the 4A amperage and 60VAC/60VDC operating voltage make it suitable for various applications. RoHS compliant and meticulously crafted, this cable assembly guarantees performance and peace of mind in wire management for your project.

