T4152213005-006

Heilind Number:AMPT4152213005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4152213005-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-5MR-7.0-M12-5FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152213005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152213005-006

Detailed Description

Enhance your sensor connections with our RPC-M12-5MR-7.0-M12-5FS-PVC Cable Assembly. Designed for reliable performance, this 7000mm cable features M12 connectors on both ends, with a 5mm cable diameter and five positions for seamless connectivity. Crafted with durable Polyvinyl Chloride (PVC) jacketing, it ensures longevity in various environments. The 22 AWG wire in brown, white, blue, black, and gray colors is meticulously assembled for optimal signal transmission. With a right-angle cable exit and operating voltage of 60 VAC/DC, this RoHS-compliant assembly offers versatility and compliance. Ideal for wire management in industrial applications, it guarantees efficient power distribution and data transmission. Elevate your connectivity solutions with this high-performance cable assembly.