| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152213005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152213005-007 |
T4152213005-007
| Heilind Number: | AMPT4152213005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152213005-007 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-5MR-10.0-M12-5FS-PVC cable assembly. Featuring a durable Polyvinyl Chloride (PVC) jacket and five 22 AWG wires in various colors for easy identification, this 10-meter cable is ideal for industrial applications. With M12 connectors on both ends, one plug and one receptacle, it offers a secure and reliable connection. The right-angle cable exit and 5mm diameter ensure efficient routing. RoHS compliant and rated for up to 60VAC/60VDC, this cable meets high safety standards. Perfect for wire management in any setting.

