| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214002-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152214002-003 |
T4152214002-003
| Heilind Number: | AMPT4152214002-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214002-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-2MR-1.5-M12-2FR-PVC cable assembly. Designed for durability and high performance, this 1500mm long cable features two M12 connectors, making it ideal for industrial applications. With a 4A amperage rating and 22 AWG wire size, it ensures reliable power transmission. The Polyvinyl Chloride (PVC) jacket provides excellent protection, while the right-angle cable exit offers convenient installation in tight spaces. RoHS compliant and suitable for use with 250VAC/250VDC, this black cable with brown and blue wires is a must-have for efficient wire management in any setting.

