| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152214002-004 |
T4152214002-004
| Heilind Number: | AMPT4152214002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214002-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this robust 2-meter sensor cable assembly, featuring M12 connectors on both ends for seamless integration. Designed for industrial applications, it boasts a 4.5mm cable diameter and 22 AWG wire size, ensuring reliable power transmission. The PVC jacket offers durability, while the brown and blue wire colors simplify installation. With a right-angle cable exit and operating voltages of up to 250 VAC/DC, this RoHS-compliant assembly is ideal for various environments. Whether you need to connect sensors or other devices, this cable guarantees secure and efficient performance.

