| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214002-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152214002-005 |
T4152214002-005
| Heilind Number: | AMPT4152214002-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214002-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with our rugged M12 to M12 sensor cable assembly. With a durable PVC jacket and 22 AWG wire, it ensures reliable performance even in demanding environments. Featuring a right-angle cable exit, it's perfect for tight spaces. The 5-meter length offers flexibility in installations, while the brown and blue wire colors make for easy identification. With plug and receptacle connectors on either end, it's ideal for sensor applications. RoHS compliant and rated for 4A at 250V, it guarantees both safety and quality. Upgrade your wire management with this essential component.

