T4152214002-007

Heilind Number:AMPT4152214002-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152214002-007
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-2MR-10.0-M12-2FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152214002-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152214002-007

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-2MR-10.0-M12-2FR-PVC Sensor Cable Assembly. Featuring two M12 connectors on a 10-meter cable, this assembly is designed for efficient data transmission over long distances. The 22 AWG wires, in brown and blue, ensure reliable power and signal transfer. With a 4A amperage and 250VAC/DC operating voltage, it meets high-performance standards. The durable PVC jacket in sleek black offers protection, while the right-angle cable exit and plug/receptacle connectors provide easy installation. RoHS compliant, this assembly guarantees quality and environmental responsibility, making it a versatile and essential component in wire management for various applications.