T4152214003-002

Heilind Number:AMPT4152214003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152214003-002
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-3MR-1.0-M12-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152214003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152214003-002

Detailed Description

Easily connect devices with our RPC-M12-3MR-1.0-M12-3FR-PVC cable, meticulously designed for efficient power transmission. With an amperage rating of 4 A and a length of 1000 mm, this cable ensures reliable performance in various applications. Featuring M12 connectors on both ends, it guarantees a secure and seamless connection. The 3-position design, shielded by durable Polyvinyl Chloride (PVC) jacket, offers optimal signal integrity. With a wire size of 22 AWG and operating voltage of 250 VAC/DC, this cable is suitable for demanding industrial environments. The right-angle cable exit and color-coded wires (brown, blue, black) simplify installation. Rest assured of its quality and compliance with RoHS standards. Ideal for sensor applications, this cable is a versatile solution for your wire management needs.