| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152214003-003 |
T4152214003-003
| Heilind Number: | AMPT4152214003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance M12 to M12 sensor cable assembly, meticulously crafted for optimal functionality. Featuring a 1500mm overall length and 4.5mm cable diameter, it offers seamless integration in various setups. With three positions and 22 AWG wire size, it ensures reliable signal transmission. The durable PVC jacket in sleek black not only guarantees longevity but also adds a professional touch to your equipment. Perfect for industrial applications, this cable assembly operates at 250 VAC/250 VDC and is RoHS compliant. Upgrade your setup with this essential wire management solution.

