| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152214003-004 |
T4152214003-004
| Heilind Number: | AMPT4152214003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214003-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power your devices with our 3-meter long sensor cable assembly. Designed with M12 connectors on both ends, featuring 3 positions for seamless compatibility. The durable PVC jacket ensures longevity, while the 22 AWG wire size and 4A amperage rating guarantee reliable performance. With right-angle cable exit and brown, blue, and black wire colors for easy identification, this cable is perfect for various applications. Operating at 250VAC/250VDC and ROHS compliant, it offers both safety and efficiency in wire management. Ideal for industrial and commercial use.

