T4152214003-005

Heilind Number:AMPT4152214003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4152214003-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-3MR-5.0-M12-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152214003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152214003-005

Detailed Description

Our RPC-M12-3MR-5.0-M12-3FR-PVC cable is a reliable solution for your sensor connectivity needs. With a 5000mm overall length and M12 connectors on both ends, it offers seamless integration in various applications. The 4A amperage and 22 AWG wire size ensure efficient power transmission, while the Polyvinyl Chloride (PVC) jacket provides durability. Featuring three positions and a right-angle cable exit, it's designed for optimal space utilization. The black jacket and color-coded wires (brown, blue, black) simplify installation. Operating at 250VAC/250VDC and RoHS compliant, this cable guarantees safety and environmental responsibility. Perfect for wire management in industrial settings, it's a versatile and essential component for your connectivity setup.