T4152214003-006

Heilind Number:AMPT4152214003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4152214003-006
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-3MR-7.0-M12-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152214003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152214003-006

Detailed Description

Enhance your connectivity with this durable and high-performance M12 to M12 Sensor Cable Assembly. Featuring a 7000mm overall length and 4.5mm cable diameter, it ensures seamless transmission with its 22 AWG wire size. The three-position connectors, with a right-angle cable exit, are meticulously crafted for optimal functionality. Constructed with Polyvinyl Chloride (PVC) jacket material in a sleek black finish, this cable assembly not only offers superior insulation but also adds a professional touch to your setup. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Perfect for various industrial applications, this cable assembly is a reliable solution for your connectivity needs.