| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214004-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152214004-002 |
T4152214004-002
| Heilind Number: | AMPT4152214004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214004-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your sensors with our 1-meter long M12 to M12 cable assembly. With four positions and 22 AWG wire size, it ensures reliable power delivery at 4A amperage and 250V operating voltage. Featuring PVC jacket material in black, the cable is both durable and visually discreet. The right-angle cable exit and gendered connectors (plug to receptacle) offer convenient installation in various setups. Color-coded wires (brown, white, blue, black) facilitate quick identification, making this assembly perfect for efficient sensor applications. Rest assured, it complies with RoHS standards for environmentally-conscious operations. Upgrade your wire management with this high-quality solution.

