| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152214004-004 |
T4152214004-004
| Heilind Number: | AMPT4152214004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214004-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our versatile M12 to M12 cable assembly. Designed for seamless integration, this 3-meter cable boasts a 4-position configuration with 22 AWG wire size, ensuring efficient power delivery at up to 250 VAC/250 VDC. The right-angle cable exit offers convenience in tight spaces, while the PVC jacket guarantees durability. With male and female M12 connectors at each end, it's perfect for industrial applications. RoHS compliant and featuring color-coded wires for easy installation, this assembly is a reliable solution for your wiring needs.

