| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152214004-007 |
T4152214004-007
| Heilind Number: | AMPT4152214004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214004-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M12-4MR-10.0-M12-4FR-PVC Sensor Cable Assembly. Designed for optimal performance, this 10-meter cable features M12 connectors on both ends, ensuring a secure and reliable connection. With 4 positions and 22 AWG wire size, it can handle amperages up to 4A and voltages up to 250VAC/250VDC. The durable PVC jacket in sleek black offers protection and flexibility, while the color-coded wires (Brown, White, Blue, Black) make installation a breeze. Whether for industrial or commercial applications, this RoHS-compliant assembly guarantees quality and compliance. Upgrade your wire management system with this essential component.

