| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214005-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152214005-001 |
T4152214005-001
| Heilind Number: | AMPT4152214005-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214005-001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with this high-performance M12 to M12 Sensor Cable Assembly. Featuring five positions and a durable PVC jacket, this 500mm cable ensures reliable power and signal transmission. With 22 AWG wires in brown, white, blue, black, and gray, it offers versatility in application. The right-angle cable exit and M12 connectors make installation easy, while its 4A amperage and 60VAC/DC operating voltage ensure efficient power delivery. RoHS compliant and meticulously designed for quality, this assembly guarantees optimal performance in demanding environments. Perfect for wire management in industrial settings, it's a must-have for maintaining seamless operations.

