| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152214005-002 |
T4152214005-002
| Heilind Number: | AMPT4152214005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214005-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M12 to M12 PVC cable assembly, featuring five positions for seamless data transmission. With a durable 5mm cable diameter and a length of 1000mm, this cable ensures reliable connectivity in various industrial applications. The right-angle cable exit and 22 AWG wire size offer flexibility for installation, while the brown, white, blue, black, and gray wire colors simplify identification. Operating at 60 VAC/60 VDC and RoHS compliant, this PVC-jacketed cable guarantees both performance and environmental responsibility. Upgrade your wire management system with this essential component for seamless signal transmission.

