| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152214005-003 |
T4152214005-003
| Heilind Number: | AMPT4152214005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214005-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our high-quality M12 Sensor Cable Assembly. Designed for reliability, this 1.5-meter cable features M12 connectors on both ends, making it perfect for industrial applications. With 5 positions and a 4A amperage rating, it ensures efficient power transmission. The 22 AWG wire size and PVC jacket guarantee durability, while the right-angle cable exit offers convenience in tight spaces. With colors for easy identification and RoHS compliance for environmental responsibility, this cable assembly is a versatile and sustainable choice for wire management in any setup.

