| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152214005-004 |
T4152214005-004
| Heilind Number: | AMPT4152214005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214005-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-5MR-3.0-M12-5FR-PVC cable assembly. Designed for efficiency and durability, this 3000mm cable features M12 connectors on both ends, ensuring secure and reliable connectivity in any application. With a 4A amperage rating and 22 AWG wire size, it delivers optimal power transmission. The Polyvinyl Chloride (PVC) jacket provides protection and flexibility, while the right-angle cable exit offers convenient routing. Each of the five wires is color-coded for easy identification, and with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for industrial settings, this cable assembly is the ideal solution for your wire management needs.

