| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152214005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152214005-005 |
T4152214005-005
| Heilind Number: | AMPT4152214005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152214005-005 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-5MR-5.0-M12-5FR-PVC sensor cable assembly. This 5-meter cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 4A amperage rating and 22 AWG wire size, it's suitable for various applications. The PVC jacket provides durability, while the right-angle cable exit angle offers convenience in tight spaces. Each of the five wires is color-coded for easy identification, and with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire management in industrial settings, this cable assembly guarantees efficient and dependable performance.

