T4152214005-007

Heilind Number:AMPT4152214005-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152214005-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-10.0-M12-5FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152214005-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152214005-007

Detailed Description

Enhance your sensor connectivity with our RPC-M12-5MR-10.0-M12-5FR-PVC Cable Assembly. Designed for seamless integration, this 10-meter cable features M12 connectors on both ends, each with 5 positions for optimal signal transfer. The durable Polyvinyl Chloride (PVC) jacket ensures longevity, while the 22 AWG wire and 4A amperage rating provide reliable power transmission. With a right-angle cable exit and a sleek black design, this assembly offers both functionality and aesthetics. Whether for industrial machinery or automation systems, trust in the quality and performance of our cable assembly. Rest assured, it is RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your wire management with this essential component for seamless operations.