T4152223002-002

Heilind Number:AMPT4152223002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152223002-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-2MR-1.0-M12-2FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152223002-002

Detailed Description

Enhance connectivity in your industrial setting with this high-quality Sensor Cable Assembly. Measuring 1000mm in length, this durable cable features M12 connectors on both ends, ensuring a secure and reliable connection. The 22 AWG wires, in brown and blue, are carefully shielded with Polyurethane (PUR) jacket, guaranteeing optimal performance even in demanding environments. With an amperage of 4A and operating voltage of 250VAC/250VDC, this cable is suitable for a wide range of applications. Its right-angle cable exit and gray jacket make it convenient to install and identify. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wire management systems with this essential component.