T4152223002-003

Heilind Number:AMPT4152223002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152223002-003
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-2MR-1.5-M12-2FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152223002-003

Detailed Description

Enhance your electrical connections with this high-quality M12 to M12 sensor cable assembly. Measuring 1500mm in overall length, it provides ample reach for various applications. The two-position design ensures reliable power transmission, with a 4A amperage rating and 22 AWG wire size for efficient performance. Crafted with a durable Polyurethane (PUR) jacket in a sleek gray hue, this cable offers both strength and style. Featuring a convenient right-angle cable exit and brown/blue wire color coding, it simplifies installation. With RoHS compliance and an operating voltage of 250 VAC/250 VDC, it guarantees safety and reliability in use. Perfect for industrial settings, this cable assembly is a essential component for your wire management needs.